RK73H1JRTTD2000F
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of RK73H1JRTTD2000F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for RK73H1JRTTD2000F by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 660-RK73H1JRTTD2000F
Mouser Electronics Thick Film Resistors - SMD 200 ohm 1% 0.125W AE RoHS: Compliant 980
  • 1 $0.1100
  • 10 $0.0960
  • 100 $0.0370
  • 1,000 $0.0170
  • 5,000 $0.0120
  • 10,000 $0.0110
  • 25,000 $0.0100
  • 50,000 $0.0090
$0.0090 / $0.1100 Buy Now

CAD Models for RK73H1JRTTD2000F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RK73H1JRTTD2000F by KOA Speer Electronics Inc

RK73H1JRTTD2000F
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
KOA Speer
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
200 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. RK73H1JRTTD2000F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RK73H1JRTTD2000F

This table gives cross-reference parts and alternative options found for RK73H1JRTTD2000F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTTD2000F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR0603-16W-2000FT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD RK73H1JRTTD2000F vs CR0603-16W-2000FT-13
NRCA06F2000TR10QYF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, NIC Components Corp RK73H1JRTTD2000F vs NRCA06F2000TR10QYF
CR0603-16W-2000FT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD RK73H1JRTTD2000F vs CR0603-16W-2000FT
WCR0603-200RFI RESISTOR, 0.1W, 1%, 100ppm, 200ohm, SURFACE MOUNT, 0603, CHIP TT Electronics Welwyn Components RK73H1JRTTD2000F vs WCR0603-200RFI
CR0603-10W-2000FT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD RK73H1JRTTD2000F vs CR0603-10W-2000FT
AF0603FR-07200RL Fixed Resistor, 0.1W, 200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RK73H1JRTTD2000F vs AF0603FR-07200RL
0603WGF2000T5E Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Royal Electronic Factory (Thailand) Co Ltd RK73H1JRTTD2000F vs 0603WGF2000T5E
CRCW06032000F100RT1 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RK73H1JRTTD2000F vs CRCW06032000F100RT1
RK73H1JTTP2000F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RK73H1JRTTD2000F vs RK73H1JTTP2000F
RC0603FR-07200RP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RK73H1JRTTD2000F vs RC0603FR-07200RP

Related Parts for RK73H1JRTTD2000F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H1JRTTD2000F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H1JRTTD2000F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73H1JRTTD2000F would you like to use for your alert(s)?
  • Please alert me when RK73H1JRTTD2000F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H1JRTTD2000F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H1JRTTD2000F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H1JRTTD2000F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H1JRTTD2000F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H1JRTTD2000F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: