Part Details for RK73H1JRTTD1153D by KOA Speer Electronics Inc
Overview of RK73H1JRTTD1153D by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JRTTD1153D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1JRTTD1153DCT-ND
|
DigiKey | RES 115K OHM 0.5% 1/10W 0603 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0338 / $0.0432 | Buy Now |
DISTI #
660-RK73H1JRTTD1153D
|
Mouser Electronics | Thick Film Resistors - SMD 115K ohm 0.5% 0.1W A RoHS: Compliant | 0 |
|
$0.0240 / $0.2500 | Order Now |
Part Details for RK73H1JRTTD1153D
RK73H1JRTTD1153D CAD Models
RK73H1JRTTD1153D Part Data Attributes
|
RK73H1JRTTD1153D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JRTTD1153D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 115000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 115000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JRTTD1153D
This table gives cross-reference parts and alternative options found for RK73H1JRTTD1153D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTTD1153D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0603115KDKEDP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 115000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H1JRTTD1153D vs CRCW0603115KDKEDP |
CR0603T100X115K+/-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 115000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RK73H1JRTTD1153D vs CR0603T100X115K+/-0.5% |
AC0603DR-13115KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 115000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JRTTD1153D vs AC0603DR-13115KL |
0603WAD1153T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 115000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JRTTD1153D vs 0603WAD1153T5E |
RM06D1153CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 115000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JRTTD1153D vs RM06D1153CTDK-X |
SF06H1153DQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 115000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JRTTD1153D vs SF06H1153DQL |
SR0603DR-13115KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 115000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JRTTD1153D vs SR0603DR-13115KL |
CR0603-16W-1153DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 115000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RK73H1JRTTD1153D vs CR0603-16W-1153DT-13 |
RMF06DT1153 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 115000ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RK73H1JRTTD1153D vs RMF06DT1153 |
RC0603DR-10115KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 115000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JRTTD1153D vs RC0603DR-10115KL |