Part Details for RK73H1JRTBK9763D by KOA Speer Electronics Inc
Overview of RK73H1JRTBK9763D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JRTBK9763D
RK73H1JRTBK9763D CAD Models
RK73H1JRTBK9763D Part Data Attributes
|
RK73H1JRTBK9763D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JRTBK9763D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 976000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 976000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JRTBK9763D
This table gives cross-reference parts and alternative options found for RK73H1JRTBK9763D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTBK9763D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJS03D9763V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 976000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RK73H1JRTBK9763D vs ERJS03D9763V |
RM06D9763CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 976000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JRTBK9763D vs RM06D9763CT-X |
RTT039763DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 976000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JRTBK9763D vs RTT039763DP3 |
ADF0603976K0.5%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 976000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JRTBK9763D vs ADF0603976K0.5%100PPM/KKP |
RK73H1JRTTD9763D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 976000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1JRTBK9763D vs RK73H1JRTTD9763D |
RK73H1JTTD9763D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 976000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JRTBK9763D vs RK73H1JTTD9763D |
ADF0603976K0.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 976000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JRTBK9763D vs ADF0603976K0.5%100PPM/KKS |
RK73H1JGBK9763D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 976000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JRTBK9763D vs RK73H1JGBK9763D |
RC0603DR-13976KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 976000ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JRTBK9763D vs RC0603DR-13976KP |
CR-03DL7--976K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 976000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JRTBK9763D vs CR-03DL7--976K |