Part Details for RK73H1JRTBK9312D by KOA Speer Electronics Inc
Overview of RK73H1JRTBK9312D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JRTBK9312D
RK73H1JRTBK9312D CAD Models
RK73H1JRTBK9312D Part Data Attributes
|
RK73H1JRTBK9312D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JRTBK9312D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 93100ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 93100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JRTBK9312D
This table gives cross-reference parts and alternative options found for RK73H1JRTBK9312D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTBK9312D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JGTP9312D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 93100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JRTBK9312D vs RK73H1JGTP9312D |
RM06D9312CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 93100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JRTBK9312D vs RM06D9312CT-X |
CR-03DLA--93K1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 93100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JRTBK9312D vs CR-03DLA--93K1 |
CDF060393K10.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 93100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JRTBK9312D vs CDF060393K10.5%100PPM/KKP5 |
RK73H1JTTD9312D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 93100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JRTBK9312D vs RK73H1JTTD9312D |
CR0603T100X93K1+/-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 93100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RK73H1JRTBK9312D vs CR0603T100X93K1+/-0.5% |
ADF060393K10.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 93100ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JRTBK9312D vs ADF060393K10.5%100PPM/KKP10 |
BCTS000603-9312DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 93100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RK73H1JRTBK9312D vs BCTS000603-9312DTP |
RTT039312DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 93100ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JRTBK9312D vs RTT039312DP3 |
RK73H1JRTTDD9312D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 93100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JRTBK9312D vs RK73H1JRTTDD9312D |