Part Details for RK73H1JRTBK7153D by KOA Corporation
Overview of RK73H1JRTBK7153D by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for RK73H1JRTBK7153D
RK73H1JRTBK7153D CAD Models
RK73H1JRTBK7153D Part Data Attributes
|
RK73H1JRTBK7153D
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H1JRTBK7153D
KOA Corporation
RES,SMT,THICK FILM,715K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0603 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 715000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JRTBK7153D
This table gives cross-reference parts and alternative options found for RK73H1JRTBK7153D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTBK7153D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603DR-07715KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JRTBK7153D vs RC0603DR-07715KL |
RC0603DR-13715KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715000ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JRTBK7153D vs RC0603DR-13715KP |
CDF0603715K0.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JRTBK7153D vs CDF0603715K0.5%100PPM/KKP5 |
CR0603TT100X715K+/-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | RK73H1JRTBK7153D vs CR0603TT100X715K+/-0.5% |
RGC0603DTD715K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JRTBK7153D vs RGC0603DTD715K |
RTT037153DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JRTBK7153D vs RTT037153DTP |
CDP0603715K0.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JRTBK7153D vs CDP0603715K0.5%100PPM/KKP10 |
CR0603-16W-7153DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 715000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RK73H1JRTBK7153D vs CR0603-16W-7153DPT-13 |
RM06DTN7153 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73H1JRTBK7153D vs RM06DTN7153 |
0603WAD7153T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JRTBK7153D vs 0603WAD7153T5E |