Part Details for RK73H1JRTBK6191F by KOA Corporation
Overview of RK73H1JRTBK6191F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for RK73H1JRTBK6191F
RK73H1JRTBK6191F CAD Models
RK73H1JRTBK6191F Part Data Attributes
|
RK73H1JRTBK6191F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H1JRTBK6191F
KOA Corporation
RES,SMT,THICK FILM,6.19K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 6190 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JRTBK6191F
This table gives cross-reference parts and alternative options found for RK73H1JRTBK6191F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTBK6191F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JRTBK6191F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JRTBK6191F vs RK73H1JRTBK6191F |
RMC16K6191FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JRTBK6191F vs RMC16K6191FB |
RTT036191FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JRTBK6191F vs RTT036191FTP |
RCG06036K19FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JRTBK6191F vs RCG06036K19FKEA |
NRC-AS06F6191TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RK73H1JRTBK6191F vs NRC-AS06F6191TRF |
SR0603FR-136K19L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JRTBK6191F vs SR0603FR-136K19L |
RK73H1JGBK6191F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JRTBK6191F vs RK73H1JGBK6191F |
CDF06036K191%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JRTBK6191F vs CDF06036K191%100PPM/KNP10 |
CR0603FA6191G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RK73H1JRTBK6191F vs CR0603FA6191G |
0603WGF6191T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6190ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JRTBK6191F vs 0603WGF6191T5E |