Part Details for RK73H1JRTBK3921F by KOA Corporation
Overview of RK73H1JRTBK3921F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JRTBK3921F
RK73H1JRTBK3921F CAD Models
RK73H1JRTBK3921F Part Data Attributes
|
RK73H1JRTBK3921F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H1JRTBK3921F
KOA Corporation
RES,SMT,THICK FILM,3.92K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 3920 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JRTBK3921F
This table gives cross-reference parts and alternative options found for RK73H1JRTBK3921F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTBK3921F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR06X3921FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1JRTBK3921F vs WR06X3921FBL |
RM06FTN3921 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73H1JRTBK3921F vs RM06FTN3921 |
CR16-3921-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RK73H1JRTBK3921F vs CR16-3921-FL |
0603SAF3921T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JRTBK3921F vs 0603SAF3921T5E |
CR0603T100X3K92+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RK73H1JRTBK3921F vs CR0603T100X3K92+/-1% |
WR06X3921FTLJ | Fixed Resistor, 0.1W, 3920ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1JRTBK3921F vs WR06X3921FTLJ |
RK73H1JLTDD3921F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JRTBK3921F vs RK73H1JLTDD3921F |
CRCW06033K92FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H1JRTBK3921F vs CRCW06033K92FKEC |
CR0603TT100X3.92K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Precision Resistive Products Inc | RK73H1JRTBK3921F vs CR0603TT100X3.92K+-1% |
RK73H1JGBK3921F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JRTBK3921F vs RK73H1JGBK3921F |