Part Details for RK73H1JRTBK1500F by KOA Corporation
Overview of RK73H1JRTBK1500F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JRTBK1500F
RK73H1JRTBK1500F CAD Models
RK73H1JRTBK1500F Part Data Attributes
|
RK73H1JRTBK1500F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H1JRTBK1500F
KOA Corporation
RES,SMT,THICK FILM,150 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JRTBK1500F
This table gives cross-reference parts and alternative options found for RK73H1JRTBK1500F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTBK1500F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0603150RFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JRTBK1500F vs CRCW0603150RFKEAC |
RTT031500FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JRTBK1500F vs RTT031500FBA |
232270471501 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JRTBK1500F vs 232270471501 |
RMC16K151FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JRTBK1500F vs RMC16K151FB |
RK73H1JTBK1500F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1JRTBK1500F vs RK73H1JTBK1500F |
MR06X1500FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JRTBK1500F vs MR06X1500FTL |
ERJS03F1500V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RK73H1JRTBK1500F vs ERJS03F1500V |
AC0603FR-10150RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H1JRTBK1500F vs AC0603FR-10150RL |
WR06X1500FQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1JRTBK1500F vs WR06X1500FQL |
232270481501L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JRTBK1500F vs 232270481501L |