Part Details for RK73H1JRTBK1333D by KOA Speer Electronics Inc
Overview of RK73H1JRTBK1333D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JRTBK1333D
RK73H1JRTBK1333D CAD Models
RK73H1JRTBK1333D Part Data Attributes
|
RK73H1JRTBK1333D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JRTBK1333D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 133000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 133000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JRTBK1333D
This table gives cross-reference parts and alternative options found for RK73H1JRTBK1333D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTBK1333D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS06D1333TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 133000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | RK73H1JRTBK1333D vs NRC-AS06D1333TRF |
RCA0603133KDKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 133000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RK73H1JRTBK1333D vs RCA0603133KDKEB |
RK73H1JLBK1333D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 133000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JRTBK1333D vs RK73H1JLBK1333D |
ADF0603133K0.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 133000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JRTBK1333D vs ADF0603133K0.5%100PPM/KKS |
ADF0603133K0.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 133000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JRTBK1333D vs ADF0603133K0.5%100PPM/KKP10 |
RK73H1JTTDD1333D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 133000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JRTBK1333D vs RK73H1JTTDD1333D |
RK73H1JLTDD1333D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 133000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JRTBK1333D vs RK73H1JLTDD1333D |
CR0603-16W-1333DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 133000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RK73H1JRTBK1333D vs CR0603-16W-1333DT-13 |
ERJU03D1333V | Fixed Resistor, | Panasonic Electronic Components | RK73H1JRTBK1333D vs ERJU03D1333V |
RK73H1JGTP1333D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 133000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JRTBK1333D vs RK73H1JGTP1333D |