Part Details for RK73H1JRTBK1072F by KOA Corporation
Overview of RK73H1JRTBK1072F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for RK73H1JRTBK1072F
RK73H1JRTBK1072F CAD Models
RK73H1JRTBK1072F Part Data Attributes
|
RK73H1JRTBK1072F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H1JRTBK1072F
KOA Corporation
RES,SMT,THICK FILM,10.7K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 10700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JRTBK1072F
This table gives cross-reference parts and alternative options found for RK73H1JRTBK1072F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTBK1072F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JRTTDD1072F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1JRTBK1072F vs RK73H1JRTTDD1072F |
CR0603-16W-1072FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10700ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RK73H1JRTBK1072F vs CR0603-16W-1072FPT-13 |
WR06X1072FQLJ | Fixed Resistor, 0.1W, 10700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1JRTBK1072F vs WR06X1072FQLJ |
RC0603FR-0710K7P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JRTBK1072F vs RC0603FR-0710K7P |
CR0603-FX-1072EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RK73H1JRTBK1072F vs CR0603-FX-1072EPF |
CR0603-16W-1072FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RK73H1JRTBK1072F vs CR0603-16W-1072FT |
RMCF0603FT10K7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RK73H1JRTBK1072F vs RMCF0603FT10K7 |
BCTS000603-1072FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RK73H1JRTBK1072F vs BCTS000603-1072FTP |
CDP060310K71%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10700ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JRTBK1072F vs CDP060310K71%100PPM/KNS |
RMCS0603FT10K7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JRTBK1072F vs RMCS0603FT10K7 |