Part Details for RK73H1JLTPD8870F by KOA Speer Electronics Inc
Overview of RK73H1JLTPD8870F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JLTPD8870F
RK73H1JLTPD8870F CAD Models
RK73H1JLTPD8870F Part Data Attributes
|
RK73H1JLTPD8870F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLTPD8870F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 887ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 887 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JLTPD8870F
This table gives cross-reference parts and alternative options found for RK73H1JLTPD8870F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTPD8870F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603SAF8870BC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 887ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JLTPD8870F vs 0603SAF8870BC |
RC1608F8870FS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 887ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RK73H1JLTPD8870F vs RC1608F8870FS |
FWF03FT-8870 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 887ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JLTPD8870F vs FWF03FT-8870 |
0603SAF8870T2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 887ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JLTPD8870F vs 0603SAF8870T2 |
NMCT0603FG887R | RESISTOR, 0.1W, 1%, 100ppm, 887ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JLTPD8870F vs NMCT0603FG887R |
HQ03SAF8870T4E | Fixed Resistor, 0.1W, 887ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JLTPD8870F vs HQ03SAF8870T4E |
RMCS1/168871%R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 887ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JLTPD8870F vs RMCS1/168871%R |
AR0603FR-07887RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 887ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RK73H1JLTPD8870F vs AR0603FR-07887RL |
NMCR0603FG887R | RES,SMT,THICK FILM,887 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | RK73H1JLTPD8870F vs NMCR0603FG887R |
RMC-068870FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 887ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Cinetech Industrial Co Ltd | RK73H1JLTPD8870F vs RMC-068870FB |