Part Details for RK73H1JLTPD45R3F by KOA Speer Electronics Inc
Overview of RK73H1JLTPD45R3F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JLTPD45R3F
RK73H1JLTPD45R3F CAD Models
RK73H1JLTPD45R3F Part Data Attributes
|
RK73H1JLTPD45R3F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLTPD45R3F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 45.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 45.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JLTPD45R3F
This table gives cross-reference parts and alternative options found for RK73H1JLTPD45R3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTPD45R3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1608F45R3GS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 45.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RK73H1JLTPD45R3F vs RC1608F45R3GS |
RMC060345.31%N | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 45.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | TY-OHM Electronic Works Co Ltd | RK73H1JLTPD45R3F vs RMC060345.31%N |
FPF03FV-45R3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 45.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JLTPD45R3F vs FPF03FV-45R3 |
FCF03FT-64X-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 45.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JLTPD45R3F vs FCF03FT-64X-W |
AR0603FR-0745R3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 45.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JLTPD45R3F vs AR0603FR-0745R3 |
FWF03FT-45R3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 45.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JLTPD45R3F vs FWF03FT-45R3 |
RM06FLN45R3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 45.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | TA-I Technology Co Ltd | RK73H1JLTPD45R3F vs RM06FLN45R3 |
WR06X45R3FGR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 45.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1JLTPD45R3F vs WR06X45R3FGR |
TSR3GTF45R3V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 45.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Tateyama Kagaku Group | RK73H1JLTPD45R3F vs TSR3GTF45R3V |
RCS1608F45R3AS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 45.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | Samsung Electro-Mechanics | RK73H1JLTPD45R3F vs RCS1608F45R3AS |