Part Details for RK73H1JLTPD2322F by KOA Speer Electronics Inc
Overview of RK73H1JLTPD2322F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JLTPD2322F
RK73H1JLTPD2322F CAD Models
RK73H1JLTPD2322F Part Data Attributes
|
RK73H1JLTPD2322F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLTPD2322F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 23200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JLTPD2322F
This table gives cross-reference parts and alternative options found for RK73H1JLTPD2322F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTPD2322F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR16-2322FB | Fixed Resistor, 0.125W, 23200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | RK73H1JLTPD2322F vs CR16-2322FB |
9C06031A2322FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JLTPD2322F vs 9C06031A2322FKPFT |
CTTKFR0603FTE2322 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Central Technologies | RK73H1JLTPD2322F vs CTTKFR0603FTE2322 |
RK73H1JTTPD2322F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JLTPD2322F vs RK73H1JTTPD2322F |
RC0603F2322-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RK73H1JLTPD2322F vs RC0603F2322-07-T70 |
RK73H1JTTDB2322F | RES,SMT,THICK FILM,23.2K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | RK73H1JLTPD2322F vs RK73H1JTTDB2322F |
MC0063W0603123K2 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 23200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SPC Multicomp | RK73H1JLTPD2322F vs MC0063W0603123K2 |
RMS06FL2322 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RK73H1JLTPD2322F vs RMS06FL2322 |
CR162322FV | Fixed Resistor, 0.1W, 23200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | RK73H1JLTPD2322F vs CR162322FV |
RK73H1JXBK2322F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JLTPD2322F vs RK73H1JXBK2322F |