Part Details for RK73H1JLTPD1781F by KOA Speer Electronics Inc
Overview of RK73H1JLTPD1781F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JLTPD1781F
RK73H1JLTPD1781F CAD Models
RK73H1JLTPD1781F Part Data Attributes
|
RK73H1JLTPD1781F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLTPD1781F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1780ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1780 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JLTPD1781F
This table gives cross-reference parts and alternative options found for RK73H1JLTPD1781F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTPD1781F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ03WGF1781TEE | Fixed Resistor, 0.0625W, 1780ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JLTPD1781F vs HQ03WGF1781TEE |
FCF03FV-1781 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1780ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JLTPD1781F vs FCF03FV-1781 |
RMC06031K781%N | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1780ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | TY-OHM Electronic Works Co Ltd | RK73H1JLTPD1781F vs RMC06031K781%N |
CR161781FB | Fixed Resistor, 0.1W, 1780ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | RK73H1JLTPD1781F vs CR161781FB |
RPC0603FT1K78 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1780ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JLTPD1781F vs RPC0603FT1K78 |
HQ03SAF1781T5E | Fixed Resistor, 0.1W, 1780ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JLTPD1781F vs HQ03SAF1781T5E |
RC0603FRF071K78 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1780ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLTPD1781F vs RC0603FRF071K78 |
FCF03FS-25B-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1780ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JLTPD1781F vs FCF03FS-25B-W |
RC0603F1781-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1780ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RK73H1JLTPD1781F vs RC0603F1781-07-RG70 |
FCF03FT-1781 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1780ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JLTPD1781F vs FCF03FT-1781 |