Part Details for RK73H1JLTDD9530F by KOA Speer Electronics Inc
Overview of RK73H1JLTDD9530F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JLTDD9530F
RK73H1JLTDD9530F CAD Models
RK73H1JLTDD9530F Part Data Attributes
|
RK73H1JLTDD9530F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLTDD9530F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 953ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 953 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JLTDD9530F
This table gives cross-reference parts and alternative options found for RK73H1JLTDD9530F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTDD9530F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS06F9530TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 953ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RK73H1JLTDD9530F vs NRC-AS06F9530TRF |
D1106030B9530FBN | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 953ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JLTDD9530F vs D1106030B9530FBN |
CR-03FLB--953R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 953ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JLTDD9530F vs CR-03FLB--953R |
CR-03FLD--953R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 953ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JLTDD9530F vs CR-03FLD--953R |
AF0603FR-07953RL | Fixed Resistor, 0.1W, 953ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLTDD9530F vs AF0603FR-07953RL |
WF06P9530FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 953ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JLTDD9530F vs WF06P9530FTLV |
AC0603FR-10953RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 953ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H1JLTDD9530F vs AC0603FR-10953RL |
CRCW0603953RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 953ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JLTDD9530F vs CRCW0603953RFKEBC |
RK73H1JRTTD9530F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 953ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1JLTDD9530F vs RK73H1JRTTD9530F |
NRCA06F9530TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 953ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | NIC Components Corp | RK73H1JLTDD9530F vs NRCA06F9530TR10QYF |