Part Details for RK73H1JLTDD40R2F by KOA Speer Electronics Inc
Overview of RK73H1JLTDD40R2F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JLTDD40R2F
RK73H1JLTDD40R2F CAD Models
RK73H1JLTDD40R2F Part Data Attributes
|
RK73H1JLTDD40R2F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLTDD40R2F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 40.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JLTDD40R2F
This table gives cross-reference parts and alternative options found for RK73H1JLTDD40R2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTDD40R2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR16-40R2FK | Fixed Resistor | ASJ Holdings Limited | RK73H1JLTDD40R2F vs CR16-40R2FK |
CDP060340R21%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTDD40R2F vs CDP060340R21%100PPM/KNP10 |
CR0603T100X40R2+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RK73H1JLTDD40R2F vs CR0603T100X40R2+/-1% |
RM06F40R2CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JLTDD40R2F vs RM06F40R2CTDK |
ADF060340R21%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40.2ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTDD40R2F vs ADF060340R21%100PPM/KKP |
RMF06FT40R2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40.2ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RK73H1JLTDD40R2F vs RMF06FT40R2 |
CRCW060340R2FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H1JLTDD40R2F vs CRCW060340R2FKEB |
RK73H1JTTDD40R2F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JLTDD40R2F vs RK73H1JTTDD40R2F |
MR06X40R2FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JLTDD40R2F vs MR06X40R2FTL |
CR16-40R2-FK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RK73H1JLTDD40R2F vs CR16-40R2-FK |