There are no models available for this part yet.
Overview of RK73H1JLTDD3094F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RK73H1JLTDD3094F by KOA Speer Electronics Inc
Part Data Attributes for RK73H1JLTDD3094F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 10 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
3090000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for RK73H1JLTDD3094F
This table gives cross-reference parts and alternative options found for RK73H1JLTDD3094F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTDD3094F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JRTTDD3094F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1JLTDD3094F vs RK73H1JRTTDD3094F |
RK73H1JGBK3094F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JLTDD3094F vs RK73H1JGBK3094F |
RM06F3094CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JLTDD3094F vs RM06F3094CTDK |
WR06W3094FTLJ | Fixed Resistor, 0.1W, 3090000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1JLTDD3094F vs WR06W3094FTLJ |
RMCF0603FG3M09 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JLTDD3094F vs RMCF0603FG3M09 |
RK73H1JTTP3094F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JLTDD3094F vs RK73H1JTTP3094F |
RMCS0603FT3M09 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JLTDD3094F vs RMCS0603FT3M09 |
RMAW16-3094FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JLTDD3094F vs RMAW16-3094FB |
CR16-3094-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RK73H1JLTDD3094F vs CR16-3094-FL |
CR0603TT200X3.09M+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Precision Resistive Products Inc | RK73H1JLTDD3094F vs CR0603TT200X3.09M+-1% |