RK73H1JLTDB1002F
Description: RES,SMT,THICK FILM,10K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE

Overview of RK73H1JLTDB1002F by KOA Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RK73H1JLTDB1002F by KOA Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73H1JLTDB1002F by KOA Corporation

RK73H1JLTDB1002F
KOA Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA CORP
Package Description
SMT, 0603
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Manufacturer Series
RK73H
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
0.1 W
Resistance
10000 Ω
Resistor Type
FIXED RESISTOR
Series
RK73H
Size Code
0603
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. RK73H1JLTDB1002F
    KOA Corporation
    RES,SMT,THICK FILM,10K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE
    VS

Alternate Parts for RK73H1JLTDB1002F

This table gives cross-reference parts and alternative options found for RK73H1JLTDB1002F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTDB1002F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMNW16K1002FTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc RK73H1JLTDB1002F vs RMNW16K1002FTP
RMC1/16K103FTH Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc RK73H1JLTDB1002F vs RMC1/16K103FTH
0603SAF1002BDE Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd RK73H1JLTDB1002F vs 0603SAF1002BDE
WR06X1002FG Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Walsin Technology Corporation RK73H1JLTDB1002F vs WR06X1002FG
9C06031A1002FKAFT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 YAGEO Corporation RK73H1JLTDB1002F vs 9C06031A1002FKAFT
0603SAF1002T4 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd RK73H1JLTDB1002F vs 0603SAF1002T4
0603SAF1002BB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd RK73H1JLTDB1002F vs 0603SAF1002BB
9C06031A1002FKPFT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation RK73H1JLTDB1002F vs 9C06031A1002FKPFT
MC0603L6F1002SE Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, SPC Multicomp RK73H1JLTDB1002F vs MC0603L6F1002SE
0603SAF1002T1E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd RK73H1JLTDB1002F vs 0603SAF1002T1E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H1JLTDB1002F by KOA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H1JLTDB1002F by KOA Corporation

Select Manufacturer
Which Manufacturer of RK73H1JLTDB1002F would you like to use for your alert(s)?
  • Please alert me when RK73H1JLTDB1002F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H1JLTDB1002F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H1JLTDB1002F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H1JLTDB1002F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H1JLTDB1002F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H1JLTDB1002F by KOA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: