Part Details for RK73H1JLTD6650F by KOA Speer Electronics Inc
Overview of RK73H1JLTD6650F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JLTD6650F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9008 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 665 ohm, SURFACE MOUNT, 0603 | 7206 |
|
$0.0252 / $0.1260 | Buy Now |
Part Details for RK73H1JLTD6650F
RK73H1JLTD6650F CAD Models
RK73H1JLTD6650F Part Data Attributes
|
RK73H1JLTD6650F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLTD6650F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 665 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JLTD6650F
This table gives cross-reference parts and alternative options found for RK73H1JLTD6650F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTD6650F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF0603FB665R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 665ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JLTD6650F vs RMCF0603FB665R |
CR0603-10W-6650FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 665ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RK73H1JLTD6650F vs CR0603-10W-6650FT |
232270486651L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 665ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JLTD6650F vs 232270486651L |
RK73H1JLTP6650F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JLTD6650F vs RK73H1JLTP6650F |
WR06X6650FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 665ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1JLTD6650F vs WR06X6650FBL |
CAR06F6650CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 665ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JLTD6650F vs CAR06F6650CT |
D1106030B6650FB5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 665ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JLTD6650F vs D1106030B6650FB5 |
AC0603FR-10665RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 665ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H1JLTD6650F vs AC0603FR-10665RL |
CRCW06036650FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 665ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JLTD6650F vs CRCW06036650FRT1 |
CDP0603665R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTD6650F vs CDP0603665R1%100PPM/KNS |