Part Details for RK73H1JLTD5R49F by KOA Speer Electronics Inc
Overview of RK73H1JLTD5R49F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JLTD5R49F
RK73H1JLTD5R49F CAD Models
RK73H1JLTD5R49F Part Data Attributes
|
RK73H1JLTD5R49F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLTD5R49F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.49ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5.49 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JLTD5R49F
This table gives cross-reference parts and alternative options found for RK73H1JLTD5R49F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTD5R49F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603FR-075R49L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.49ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLTD5R49F vs RC0603FR-075R49L |
CR0603-10W-5R49FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.49ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RK73H1JLTD5R49F vs CR0603-10W-5R49FT |
AC0603FR-075R49L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.49ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLTD5R49F vs AC0603FR-075R49L |
RK73H1JGTP5R49F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.49ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1JLTD5R49F vs RK73H1JGTP5R49F |
RTT035R49FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.49ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RK73H1JLTD5R49F vs RTT035R49FTP |
AF0603FR-135R49L | Fixed Resistor, 0.1W, 5.49ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLTD5R49F vs AF0603FR-135R49L |
RK73H1JLBK5R49F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.49ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JLTD5R49F vs RK73H1JLBK5R49F |
RMCS0603FT5R49 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.49ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JLTD5R49F vs RMCS0603FT5R49 |
CAR06F5R49CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.49ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JLTD5R49F vs CAR06F5R49CT |
CR16-5R49-FK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.49ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RK73H1JLTD5R49F vs CR16-5R49-FK |