There are no models available for this part yet.
Overview of RK73H1JLTD5901F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H1JLTD5901F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 148 | 25000 |
|
$0.0034 / $0.0338 | Buy Now | ||
Bristol Electronics | 10236 |
|
RFQ | ||||
Bristol Electronics | 9164 |
|
RFQ | ||||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 5900 ohm, SURFACE MOUNT, 0603 | 20000 |
|
$0.0045 / $0.0450 | Buy Now | ||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 5900 ohm, SURFACE MOUNT, 0603 | 7331 |
|
$0.0252 / $0.1260 | Buy Now | ||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 5900 ohm, SURFACE MOUNT, 0603 | 4100 |
|
$0.0060 / $0.0160 | Buy Now |
CAD Models for RK73H1JLTD5901F by KOA Speer Electronics Inc
Part Data Attributes for RK73H1JLTD5901F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
5900 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for RK73H1JLTD5901F
This table gives cross-reference parts and alternative options found for RK73H1JLTD5901F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTD5901F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW06035K90FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JLTD5901F vs CRCW06035K90FKEBC |
CR0603-10W-5901FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RK73H1JLTD5901F vs CR0603-10W-5901FT-13 |
RM06F5901CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JLTD5901F vs RM06F5901CTDK |
CRCW06035K90FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73H1JLTD5901F vs CRCW06035K90FKTA |
CAR06F5901CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JLTD5901F vs CAR06F5901CT |
RC0603FR-075K9P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLTD5901F vs RC0603FR-075K9P |
AC0603FR-135K9L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H1JLTD5901F vs AC0603FR-135K9L |
RK73H1JRTTDD5901F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1JLTD5901F vs RK73H1JRTTDD5901F |
CR0603-16W-5901FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73H1JLTD5901F vs CR0603-16W-5901FT-13 |
CDP06035K91%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5900ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTD5901F vs CDP06035K91%100PPM/KKS |