Part Details for RK73H1JLTD4322F by KOA Speer Electronics Inc
Overview of RK73H1JLTD4322F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JLTD4322F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11950 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 43.2K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 9560 |
|
$0.0168 / $0.1260 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4285 |
|
$0.0500 / $0.0800 | Buy Now |
Part Details for RK73H1JLTD4322F
RK73H1JLTD4322F CAD Models
RK73H1JLTD4322F Part Data Attributes
|
RK73H1JLTD4322F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLTD4322F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 43200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JLTD4322F
This table gives cross-reference parts and alternative options found for RK73H1JLTD4322F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTD4322F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP060343K21%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43200ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTD4322F vs CDP060343K21%100PPM/KNP10 |
RC0603FR-1043K2L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLTD4322F vs RC0603FR-1043K2L |
WR06X4322FTLJ | Fixed Resistor, 0.1W, 43200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1JLTD4322F vs WR06X4322FTLJ |
ADF060343K21%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43200ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTD4322F vs ADF060343K21%100PPM/KKS |
WF06P4322FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JLTD4322F vs WF06P4322FTLV |
WCR-WCR0603LF-4322-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 43200ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RK73H1JLTD4322F vs WCR-WCR0603LF-4322-F-P-LT |
CR0603FA4322G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RK73H1JLTD4322F vs CR0603FA4322G |
0603WGF4322T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 43200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JLTD4322F vs 0603WGF4322T5E |
ERJS03F4322V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RK73H1JLTD4322F vs ERJS03F4322V |
AC0603FR-0743K2L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLTD4322F vs AC0603FR-0743K2L |