There are no models available for this part yet.
Overview of RK73H1JLTD2743F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H1JLTD2743F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 4218 |
|
RFQ | ||||
Bristol Electronics | 2122 |
|
RFQ | ||||
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 274000OHM, 75V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0603 | 2074 |
|
$0.0090 / $0.0240 | Buy Now | ||
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 274000OHM, 75V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0603 | 1697 |
|
$0.0150 / $0.0450 | Buy Now |
CAD Models for RK73H1JLTD2743F by KOA Speer Electronics Inc
Part Data Attributes for RK73H1JLTD2743F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
274000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for RK73H1JLTD2743F
This table gives cross-reference parts and alternative options found for RK73H1JLTD2743F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTD2743F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-FX-2743EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 274000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RK73H1JLTD2743F vs CR0603-FX-2743EPF |
232270462744L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 274000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JLTD2743F vs 232270462744L |
WR06X2743FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 274000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1JLTD2743F vs WR06X2743FBL |
WF06P2743FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JLTD2743F vs WF06P2743FTLV |
RTT032743FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 274000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JLTD2743F vs RTT032743FP4 |
CDF0603274K1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 274000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTD2743F vs CDF0603274K1%100PPM/KNP5 |
RTT032743FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 274000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JLTD2743F vs RTT032743FP3 |
CR16-2743-FK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 274000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RK73H1JLTD2743F vs CR16-2743-FK |
CDP0603274K1%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTD2743F vs CDP0603274K1%100PPM/KKP20 |
CDP0603274K1%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTD2743F vs CDP0603274K1%100PPM/KKP5 |