Part Details for RK73H1JLTD2212D by KOA Speer Electronics Inc
Overview of RK73H1JLTD2212D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JLTD2212D
RK73H1JLTD2212D CAD Models
RK73H1JLTD2212D Part Data Attributes
|
RK73H1JLTD2212D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLTD2212D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JLTD2212D
This table gives cross-reference parts and alternative options found for RK73H1JLTD2212D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTD2212D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06H2212DQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JLTD2212D vs SF06H2212DQL |
CR16-2212-DY | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | RK73H1JLTD2212D vs CR16-2212-DY |
RK73H1JTTDD2212D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JLTD2212D vs RK73H1JTTDD2212D |
AC0603DR-0722K1L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLTD2212D vs AC0603DR-0722K1L |
RK73H1JGTD2212D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JLTD2212D vs RK73H1JGTD2212D |
CDF060322K10.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTD2212D vs CDF060322K10.5%100PPM/KKP20 |
CR0603-10W-2212DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RK73H1JLTD2212D vs CR0603-10W-2212DPT-13 |
CR0603TT100X22.1K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Precision Resistive Products Inc | RK73H1JLTD2212D vs CR0603TT100X22.1K+-0.5% |
RMCS0603DT22K1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JLTD2212D vs RMCS0603DT22K1 |
CDP060322K10.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTD2212D vs CDP060322K10.5%100PPM/KKP20 |