Part Details for RK73H1JLTD1183F by KOA Speer Electronics Inc
Overview of RK73H1JLTD1183F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JLTD1183F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8500 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 118000 OHM, SURFACE MOUNT, 0603 | 6800 |
|
$0.0252 / $0.1260 | Buy Now |
Part Details for RK73H1JLTD1183F
RK73H1JLTD1183F CAD Models
RK73H1JLTD1183F Part Data Attributes
|
RK73H1JLTD1183F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLTD1183F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 118000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JLTD1183F
This table gives cross-reference parts and alternative options found for RK73H1JLTD1183F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTD1183F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRCW0603118KFKTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | RK73H1JLTD1183F vs CRCW0603118KFKTA |
0603SAF1183T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RK73H1JLTD1183F vs 0603SAF1183T5E |
CDP0603118K1%100PPM/KKP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | RK73H1JLTD1183F vs CDP0603118K1%100PPM/KKP5 |
CR-03FLD--118K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JLTD1183F vs CR-03FLD--118K |
RGC0603FTD118K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RK73H1JLTD1183F vs RGC0603FTD118K |
RK73H1JRTTD1183F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RK73H1JLTD1183F vs RK73H1JRTTD1183F |
RCA0603118K1%100ET1E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RK73H1JLTD1183F vs RCA0603118K1%100ET1E3 |
CR0603FA1183G | LIZ Electronics (Kunshan) Co., Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JLTD1183F vs CR0603FA1183G |
CR161183F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RK73H1JLTD1183F vs CR161183F |
CR16-1183FL | ASJ Holdings Limited | Check for Price | Fixed Resistor | RK73H1JLTD1183F vs CR16-1183FL |