RK73H1JLTD1023F
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of RK73H1JLTD1023F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RK73H1JLTD1023F by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   9934
RFQ
Bristol Electronics   4913
RFQ
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 102000 ohm, SURFACE MOUNT, 0603 7947
  • 1 $0.1260
  • 1,191 $0.0252
  • 7,938 $0.0168
$0.0168 / $0.1260 Buy Now

CAD Models for RK73H1JLTD1023F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RK73H1JLTD1023F by KOA Speer Electronics Inc

RK73H1JLTD1023F
KOA Speer Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
SMT, 0603
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
KOA Speer
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
102000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. RK73H1JLTD1023F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for RK73H1JLTD1023F

This table gives cross-reference parts and alternative options found for RK73H1JLTD1023F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTD1023F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDF0603102K1%100PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic RK73H1JLTD1023F vs CDF0603102K1%100PPM/KNP20
CDP0603102K1%100PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic RK73H1JLTD1023F vs CDP0603102K1%100PPM/KNP20
MCWR06X1023FTL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP SPC Multicomp RK73H1JLTD1023F vs MCWR06X1023FTL
ADF0603102K1%100PPM/KKP10 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, Microtech GmbH Electronic RK73H1JLTD1023F vs ADF0603102K1%100PPM/KKP10
WCR0603-102KFI Fixed Resistor, 0.1W, 102000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP TT Electronics Resistors RK73H1JLTD1023F vs WCR0603-102KFI
RMCF0603FT102K Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc RK73H1JLTD1023F vs RMCF0603FT102K
RM06F1023CT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Cal-Chip Electronics RK73H1JLTD1023F vs RM06F1023CT
RK73H1JRTTP1023F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RK73H1JLTD1023F vs RK73H1JRTTP1023F
CR0603-10W-1023FPT Fixed Resistor, 0.1W, 102000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, VENKEL LTD RK73H1JLTD1023F vs CR0603-10W-1023FPT
WR06X1023FGL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE Walsin Technology Corporation RK73H1JLTD1023F vs WR06X1023FGL

Related Parts for RK73H1JLTD1023F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H1JLTD1023F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H1JLTD1023F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73H1JLTD1023F would you like to use for your alert(s)?
  • Please alert me when RK73H1JLTD1023F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H1JLTD1023F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H1JLTD1023F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H1JLTD1023F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H1JLTD1023F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H1JLTD1023F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: