Part Details for RK73H1JLBK66R5F by KOA Speer Electronics Inc
Overview of RK73H1JLBK66R5F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JLBK66R5F
RK73H1JLBK66R5F CAD Models
RK73H1JLBK66R5F Part Data Attributes
|
RK73H1JLBK66R5F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLBK66R5F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 66.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 66.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JLBK66R5F
This table gives cross-reference parts and alternative options found for RK73H1JLBK66R5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLBK66R5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270476659 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 66.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLBK66R5F vs 232270476659 |
RTT0366R5FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 66.5ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JLBK66R5F vs RTT0366R5FBA |
RK73H1JRTTDD66R5F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 66.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1JLBK66R5F vs RK73H1JRTTDD66R5F |
AC0603FR-1366R5L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 66.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H1JLBK66R5F vs AC0603FR-1366R5L |
CRCW060366R5FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 66.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JLBK66R5F vs CRCW060366R5FKEAC |
CRCW060366R5FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 66.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H1JLBK66R5F vs CRCW060366R5FKEB |
RGC0603FTD66R5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 66.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JLBK66R5F vs RGC0603FTD66R5 |
CR0603-FX-66R5ELF | Fixed Resistor, Ruthenium Oxide, 0.1W, 66.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RK73H1JLBK66R5F vs CR0603-FX-66R5ELF |
CRCW060366R5FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 66.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73H1JLBK66R5F vs CRCW060366R5FKTA |
NRC-AS06F66R5TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 66.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | RK73H1JLBK66R5F vs NRC-AS06F66R5TRQYF |