Part Details for RK73H1JLBK49R9F by KOA Speer Electronics Inc
Overview of RK73H1JLBK49R9F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JLBK49R9F
RK73H1JLBK49R9F CAD Models
RK73H1JLBK49R9F Part Data Attributes
|
RK73H1JLBK49R9F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLBK49R9F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JLBK49R9F
This table gives cross-reference parts and alternative options found for RK73H1JLBK49R9F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLBK49R9F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW060349R9FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H1JLBK49R9F vs CRCW060349R9FKEB |
232270484999 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 49.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLBK49R9F vs 232270484999 |
CDP060349R91%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 49.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLBK49R9F vs CDP060349R91%100PPM/KKP20 |
MR06X49R9FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 49.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JLBK49R9F vs MR06X49R9FTL |
CRCW060349R9FRT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 49.9ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | RK73H1JLBK49R9F vs CRCW060349R9FRT1-E3 |
RC0603FK-1049R9L | Fixed Resistor, | YAGEO Corporation | RK73H1JLBK49R9F vs RC0603FK-1049R9L |
WR06X49R9FGLJ | Fixed Resistor, 0.1W, 49.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1JLBK49R9F vs WR06X49R9FGLJ |
CR0603T100X49R9+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RK73H1JLBK49R9F vs CR0603T100X49R9+/-1% |
CRCW060349R9FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RK73H1JLBK49R9F vs CRCW060349R9FKTABC |
RK73H1JGTD49R9F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 49.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JLBK49R9F vs RK73H1JGTD49R9F |