Part Details for RK73H1JLBK2674F by KOA Speer Electronics Inc
Overview of RK73H1JLBK2674F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JLBK2674F
RK73H1JLBK2674F CAD Models
RK73H1JLBK2674F Part Data Attributes
|
RK73H1JLBK2674F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLBK2674F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 2670000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JLBK2674F
This table gives cross-reference parts and alternative options found for RK73H1JLBK2674F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLBK2674F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73H1JGTP2674F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RK73H1JLBK2674F vs RK73H1JGTP2674F |
CR16-2674FL | ASJ Holdings Limited | Check for Price | Fixed Resistor | RK73H1JLBK2674F vs CR16-2674FL |
RMCF0603FG2M67 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RK73H1JLBK2674F vs RMCF0603FG2M67 |
RM06FTN2674 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | RK73H1JLBK2674F vs RM06FTN2674 |
CR-03FLB--2M67 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JLBK2674F vs CR-03FLB--2M67 |
CR-03FL6--2M67 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JLBK2674F vs CR-03FL6--2M67 |
CR16-2674-FL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JLBK2674F vs CR16-2674-FL |
RK73H1JTTD2674F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JLBK2674F vs RK73H1JTTD2674F |
CR-03FLF--2M67 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JLBK2674F vs CR-03FLF--2M67 |
RK73H1JLTP2674F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JLBK2674F vs RK73H1JLTP2674F |