RK73H1JLBK1374F
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1370000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP

Overview of RK73H1JLBK1374F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RK73H1JLBK1374F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73H1JLBK1374F by KOA Speer Electronics Inc

RK73H1JLBK1374F
KOA Speer Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
1370000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN LEAD OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. RK73H1JLBK1374F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1370000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for RK73H1JLBK1374F

This table gives cross-reference parts and alternative options found for RK73H1JLBK1374F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLBK1374F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MR06W1374FTL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1370000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RK73H1JLBK1374F vs MR06W1374FTL
RM06F1374CTDK Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1370000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Cal-Chip Electronics RK73H1JLBK1374F vs RM06F1374CTDK
MR06W1374FBL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1370000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RK73H1JLBK1374F vs MR06W1374FBL
RMAW16-1374FB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1370000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc RK73H1JLBK1374F vs RMAW16-1374FB
CR0603-FW-1374EPF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1370000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Bourns Inc RK73H1JLBK1374F vs CR0603-FW-1374EPF
RMCF0603FB1M37 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1370000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RK73H1JLBK1374F vs RMCF0603FB1M37
RMF06FT1374 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1370000ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP TA-I Technology Co Ltd RK73H1JLBK1374F vs RMF06FT1374
RK73H1JTBK1374F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1370000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RK73H1JLBK1374F vs RK73H1JTBK1374F
CR16-1374-FL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1370000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP ASJ Holdings Limited RK73H1JLBK1374F vs CR16-1374-FL
RK73H1JRTBK1374F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1370000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, KOA Speer Electronics Inc RK73H1JLBK1374F vs RK73H1JRTBK1374F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H1JLBK1374F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H1JLBK1374F by KOA Speer Electronics Inc

  • Please alert me when RK73H1JLBK1374F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RK73H1JLBK1374F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H1JLBK1374F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RK73H1JLBK1374F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H1JLBK1374F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H1JLBK1374F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: