Part Details for RK73H1JLBK1244F by KOA Speer Electronics Inc
Overview of RK73H1JLBK1244F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JLBK1244F
RK73H1JLBK1244F CAD Models
RK73H1JLBK1244F Part Data Attributes
|
RK73H1JLBK1244F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLBK1244F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1240000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 1240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JLBK1244F
This table gives cross-reference parts and alternative options found for RK73H1JLBK1244F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLBK1244F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03FL6--1M24 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1240000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JLBK1244F vs CR-03FL6--1M24 |
RK73H1JLTP1244F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1240000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JLBK1244F vs RK73H1JLTP1244F |
NRC-AS06F1244TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1240000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RK73H1JLBK1244F vs NRC-AS06F1244TRF |
RMCS0603FT1M24 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1240000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JLBK1244F vs RMCS0603FT1M24 |
CR0603T200X1.24M+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1240000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Precision Resistive Products Inc | RK73H1JLBK1244F vs CR0603T200X1.24M+-1% |
RK73H1JLTD1244F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1240000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JLBK1244F vs RK73H1JLTD1244F |
RM06F1244CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1240000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JLBK1244F vs RM06F1244CTDK |
NRC-AS06F1244TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1240000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, | NIC Components Corp | RK73H1JLBK1244F vs NRC-AS06F1244TRQYF |
CR16-1244-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1240000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RK73H1JLBK1244F vs CR16-1244-FL |
CR-03FLF--1M24 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1240000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JLBK1244F vs CR-03FLF--1M24 |