Part Details for RK73H1JLBC2051F by KOA Speer Electronics Inc
Overview of RK73H1JLBC2051F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JLBC2051F
RK73H1JLBC2051F CAD Models
RK73H1JLBC2051F Part Data Attributes
|
RK73H1JLBC2051F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLBC2051F
KOA Speer Electronics Inc
RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 2050ohm, SURFACE MOUNT, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2050 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JLBC2051F
This table gives cross-reference parts and alternative options found for RK73H1JLBC2051F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLBC2051F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCG1/162.05K1%R | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 2050ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JLBC2051F vs RMCG1/162.05K1%R |
MC0603U-2051-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2050ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H1JLBC2051F vs MC0603U-2051-FBW |
0603WGF2051T50 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2050ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JLBC2051F vs 0603WGF2051T50 |
RMSW16K2051FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2050ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JLBC2051F vs RMSW16K2051FTP |
MCR03PZPIF2051 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2050ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RK73H1JLBC2051F vs MCR03PZPIF2051 |
9C06034A2051FKHFT | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 2050ohm, SURFACE MOUNT, 0603, CHIP | YAGEO Corporation | RK73H1JLBC2051F vs 9C06034A2051FKHFT |
WCR0603Z2K05F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2050ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | RK73H1JLBC2051F vs WCR0603Z2K05F |
RC0603FRF2K05 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 2050ohm, SURFACE MOUNT, 0603, CHIP | YAGEO Corporation | RK73H1JLBC2051F vs RC0603FRF2K05 |
MCR03MZPF2051 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2050ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RK73H1JLBC2051F vs MCR03MZPF2051 |
9C06031A2051FKT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2050ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLBC2051F vs 9C06031A2051FKT |