Part Details for RK73H1JGTPD8200F by KOA Speer Electronics Inc
Overview of RK73H1JGTPD8200F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JGTPD8200F
RK73H1JGTPD8200F CAD Models
RK73H1JGTPD8200F Part Data Attributes
|
RK73H1JGTPD8200F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JGTPD8200F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JGTPD8200F
This table gives cross-reference parts and alternative options found for RK73H1JGTPD8200F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JGTPD8200F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT0603FG820R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SEI Stackpole Electronics Inc | RK73H1JGTPD8200F vs NMCT0603FG820R |
9C06031A8200FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JGTPD8200F vs 9C06031A8200FKPFT |
RMC16K8200FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JGTPD8200F vs RMC16K8200FTP |
9C06031A8200FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | RK73H1JGTPD8200F vs 9C06031A8200FKAFT |
9C06031A8200FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | RK73H1JGTPD8200F vs 9C06031A8200FKPF3 |
NMCR0603FT820R | RES,SMT,THICK FILM,820 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | RK73H1JGTPD8200F vs NMCR0603FT820R |
RC1608F821GS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Samsung Electro-Mechanics | RK73H1JGTPD8200F vs RC1608F821GS |
9C06031A8200FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | RK73H1JGTPD8200F vs 9C06031A8200FKPF4 |
RMCS1/168201%A | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JGTPD8200F vs RMCS1/168201%A |
RMNW16K821FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JGTPD8200F vs RMNW16K821FTP |