Part Details for RK73H1JGTPD5603F by KOA Speer Electronics Inc
Overview of RK73H1JGTPD5603F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JGTPD5603F
RK73H1JGTPD5603F CAD Models
RK73H1JGTPD5603F Part Data Attributes
|
RK73H1JGTPD5603F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JGTPD5603F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 560000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JGTPD5603F
This table gives cross-reference parts and alternative options found for RK73H1JGTPD5603F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JGTPD5603F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/16K5603FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H1JGTPD5603F vs RMC1/16K5603FB |
RC1608F564AS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | RK73H1JGTPD5603F vs RC1608F564AS |
RK73H1JRTTDB5603F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JGTPD5603F vs RK73H1JRTTDB5603F |
RMC1/16K5603FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H1JGTPD5603F vs RMC1/16K5603FTH |
FPS03FV-564 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JGTPD5603F vs FPS03FV-564 |
RK73H1JGTDB5603F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JGTPD5603F vs RK73H1JGTDB5603F |
NRCL06F5603TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | NIC Components Corp | RK73H1JGTPD5603F vs NRCL06F5603TR13F |
RK73H1JXTDD5603F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JGTPD5603F vs RK73H1JXTDD5603F |
RMS06FL564 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RK73H1JGTPD5603F vs RMS06FL564 |
RC0603FR-07560K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RK73H1JGTPD5603F vs RC0603FR-07560K |