Part Details for RK73H1JGTP8251F by KOA Speer Electronics Inc
Overview of RK73H1JGTP8251F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JGTP8251F
RK73H1JGTP8251F CAD Models
RK73H1JGTP8251F Part Data Attributes
|
RK73H1JGTP8251F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JGTP8251F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8250ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8250 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JGTP8251F
This table gives cross-reference parts and alternative options found for RK73H1JGTP8251F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JGTP8251F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR0603-8K25FI | Fixed Resistor, 0.1W, 8250ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | RK73H1JGTP8251F vs WCR0603-8K25FI |
ADF06038K251%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8250ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JGTP8251F vs ADF06038K251%100PPM/KKS |
232270488252L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8250ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JGTP8251F vs 232270488252L |
CR0603-FX-8251EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8250ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RK73H1JGTP8251F vs CR0603-FX-8251EPF |
WCR0603-8K25FI | RESISTOR, 0.1W, 1%, 100ppm, 8250ohm, SURFACE MOUNT, 0603, CHIP | TT Electronics Welwyn Components | RK73H1JGTP8251F vs WCR0603-8K25FI |
CRCW06038K25FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8250ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JGTP8251F vs CRCW06038K25FKEAC |
CR0603-10W-8251FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8250ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RK73H1JGTP8251F vs CR0603-10W-8251FT-13 |
WR06X8251FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8250ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1JGTP8251F vs WR06X8251FBL |
CDF06038K251%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8250ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JGTP8251F vs CDF06038K251%100PPM/KNP10 |
CRCW06038K25FKTB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8250ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73H1JGTP8251F vs CRCW06038K25FKTB |