Part Details for RK73H1JGTP1822F by KOA Speer Electronics Inc
Overview of RK73H1JGTP1822F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JGTP1822F
RK73H1JGTP1822F CAD Models
RK73H1JGTP1822F Part Data Attributes
|
RK73H1JGTP1822F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JGTP1822F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JGTP1822F
This table gives cross-reference parts and alternative options found for RK73H1JGTP1822F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JGTP1822F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW060318K2FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H1JGTP1822F vs CRCW060318K2FKEC |
ADF060318K21%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18200ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JGTP1822F vs ADF060318K21%100PPM/KKS |
CR0603TT100X18.2K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18200ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Precision Resistive Products Inc | RK73H1JGTP1822F vs CR0603TT100X18.2K+-1% |
AF0603FR-1318K2L | Fixed Resistor, 0.1W, 18200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JGTP1822F vs AF0603FR-1318K2L |
RMC16K1822FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JGTP1822F vs RMC16K1822FTP |
RK73H1JTTDD1822F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JGTP1822F vs RK73H1JTTDD1822F |
CRCW060318K2FKTB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73H1JGTP1822F vs CRCW060318K2FKTB |
232270471823L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JGTP1822F vs 232270471823L |
RGC0603FTD18K2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JGTP1822F vs RGC0603FTD18K2 |
AC0603FR-0718K2L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JGTP1822F vs AC0603FR-0718K2L |