Part Details for RK73H1JGTP13R3F by KOA Speer Electronics Inc
Overview of RK73H1JGTP13R3F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JGTP13R3F
RK73H1JGTP13R3F CAD Models
RK73H1JGTP13R3F Part Data Attributes
|
RK73H1JGTP13R3F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JGTP13R3F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JGTP13R3F
This table gives cross-reference parts and alternative options found for RK73H1JGTP13R3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JGTP13R3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT0313R3FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.3ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RK73H1JGTP13R3F vs RTT0313R3FP2 |
232270461339 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JGTP13R3F vs 232270461339 |
CDF060313R31%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JGTP13R3F vs CDF060313R31%100PPM/KNP20 |
RK73H1JTTDD13R3F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JGTP13R3F vs RK73H1JTTDD13R3F |
RMF06FT13R3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.3ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RK73H1JGTP13R3F vs RMF06FT13R3 |
RTT0313R3FTP | RES,SMT,THICK FILM,13.3 OHMS,75WV,1% +/-TOL,-200,200PPM TC,0603 CASE | Ralec | RK73H1JGTP13R3F vs RTT0313R3FTP |
ERJU03F13R3V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RK73H1JGTP13R3F vs ERJU03F13R3V |
CRCW060313R3FKBA | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 13.3ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | RK73H1JGTP13R3F vs CRCW060313R3FKBA |
CRS0603-10W-13R3FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RK73H1JGTP13R3F vs CRS0603-10W-13R3FT |
CR0603-16W-13R3FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73H1JGTP13R3F vs CR0603-16W-13R3FT-13 |