Part Details for RK73H1JGTP13R0F by KOA Speer Electronics Inc
Overview of RK73H1JGTP13R0F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JGTP13R0F
RK73H1JGTP13R0F CAD Models
RK73H1JGTP13R0F Part Data Attributes
|
RK73H1JGTP13R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JGTP13R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JGTP13R0F
This table gives cross-reference parts and alternative options found for RK73H1JGTP13R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JGTP13R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270481309L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JGTP13R0F vs 232270481309L |
AS03FTE0130 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JGTP13R0F vs AS03FTE0130 |
ADF060313R1%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JGTP13R0F vs ADF060313R1%100PPM/KKP20 |
RGC0603FTD13R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JGTP13R0F vs RGC0603FTD13R0 |
RK73H1JLTD13R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JGTP13R0F vs RK73H1JLTD13R0F |
CR0603-FX-13R0ELF | Fixed Resistor, Ruthenium Oxide, 0.1W, 13ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RK73H1JGTP13R0F vs CR0603-FX-13R0ELF |
RMC16K130FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JGTP13R0F vs RMC16K130FB |
RK73H1JRTBK13R0F | RES,SMT,THICK FILM,13 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | RK73H1JGTP13R0F vs RK73H1JRTBK13R0F |
CRCW060313R0FKTI | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JGTP13R0F vs CRCW060313R0FKTI |
CR1613R0F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H1JGTP13R0F vs CR1613R0F |