Part Details for RK73H1JGTP1213D by KOA Speer Electronics Inc
Overview of RK73H1JGTP1213D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JGTP1213D
RK73H1JGTP1213D CAD Models
RK73H1JGTP1213D Part Data Attributes
|
RK73H1JGTP1213D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JGTP1213D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 121000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JGTP1213D
This table gives cross-reference parts and alternative options found for RK73H1JGTP1213D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JGTP1213D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JLTDD1213D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JGTP1213D vs RK73H1JLTDD1213D |
RK73H1JLTP1213D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JGTP1213D vs RK73H1JLTP1213D |
CR0603-16W-1213DPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 121000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RK73H1JGTP1213D vs CR0603-16W-1213DPT |
RK73H1JLBK1213D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JGTP1213D vs RK73H1JLBK1213D |
RM06D1213CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JGTP1213D vs RM06D1213CT-X |
RK73H1JLTD1213D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JGTP1213D vs RK73H1JLTD1213D |
CDF0603121K0.5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JGTP1213D vs CDF0603121K0.5%100PPM/KNP10 |
RTT031213DBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JGTP1213D vs RTT031213DBA |
CR16-1213-DY | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | RK73H1JGTP1213D vs CR16-1213-DY |
CR0603-10W-1213DT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | RK73H1JGTP1213D vs CR0603-10W-1213DT |