Part Details for RK73H1JGTDD7870F by KOA Speer Electronics Inc
Overview of RK73H1JGTDD7870F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JGTDD7870F
RK73H1JGTDD7870F CAD Models
RK73H1JGTDD7870F Part Data Attributes
|
RK73H1JGTDD7870F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JGTDD7870F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 787ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 787 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JGTDD7870F
This table gives cross-reference parts and alternative options found for RK73H1JGTDD7870F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JGTDD7870F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR-WCR0603LF-7870-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 787ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RK73H1JGTDD7870F vs WCR-WCR0603LF-7870-F-P-LT |
ADF0603787R1%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 787ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JGTDD7870F vs ADF0603787R1%100PPM/KKP5 |
RK73H1JRTBK7870F | RES,SMT,THICK FILM,787 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | RK73H1JGTDD7870F vs RK73H1JRTBK7870F |
ERJ3EKF7870V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 787ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RK73H1JGTDD7870F vs ERJ3EKF7870V |
CRCW0603787RFKTC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 787ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73H1JGTDD7870F vs CRCW0603787RFKTC |
CR16-7870-FY | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 787ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RK73H1JGTDD7870F vs CR16-7870-FY |
RGC0603FTD787R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 787ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JGTDD7870F vs RGC0603FTD787R |
NRC-AS06F7870TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 787ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | RK73H1JGTDD7870F vs NRC-AS06F7870TRF |
WCR0603-787RFI | Fixed Resistor, 0.1W, 787ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | RK73H1JGTDD7870F vs WCR0603-787RFI |
CR0603-FX-7870ELF | Fixed Resistor, Ruthenium Oxide, 0.1W, 787ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RK73H1JGTDD7870F vs CR0603-FX-7870ELF |