Part Details for RK73H1JGTDD12R7F by KOA Speer Electronics Inc
Overview of RK73H1JGTDD12R7F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JGTDD12R7F
RK73H1JGTDD12R7F CAD Models
RK73H1JGTDD12R7F Part Data Attributes
|
RK73H1JGTDD12R7F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JGTDD12R7F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JGTDD12R7F
This table gives cross-reference parts and alternative options found for RK73H1JGTDD12R7F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JGTDD12R7F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JGTP12R7F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JGTDD12R7F vs RK73H1JGTP12R7F |
AF0603FR-1312R7L | Fixed Resistor, 0.1W, 12.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JGTDD12R7F vs AF0603FR-1312R7L |
CR0603-FX-12R7EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RK73H1JGTDD12R7F vs CR0603-FX-12R7EPF |
WF06P12R7FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JGTDD12R7F vs WF06P12R7FTLV |
RM06F12R7CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RK73H1JGTDD12R7F vs RM06F12R7CT |
232270461279L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JGTDD12R7F vs 232270461279L |
RMCF0603FB12R7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JGTDD12R7F vs RMCF0603FB12R7 |
WR06X12R7FGLJ | Fixed Resistor, 0.1W, 12.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1JGTDD12R7F vs WR06X12R7FGLJ |
RM06FTN12R7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73H1JGTDD12R7F vs RM06FTN12R7 |
CR-03FL6--12R7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JGTDD12R7F vs CR-03FL6--12R7 |