Part Details for RK73H1JGTDD1242D by KOA Speer Electronics Inc
Overview of RK73H1JGTDD1242D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JGTDD1242D
RK73H1JGTDD1242D CAD Models
RK73H1JGTDD1242D Part Data Attributes
|
RK73H1JGTDD1242D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JGTDD1242D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JGTDD1242D
This table gives cross-reference parts and alternative options found for RK73H1JGTDD1242D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JGTDD1242D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JTTP1242D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JGTDD1242D vs RK73H1JTTP1242D |
RC0603DR-1312K4P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12400ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JGTDD1242D vs RC0603DR-1312K4P |
RK73H1JRTTD1242D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12400ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1JGTDD1242D vs RK73H1JRTTD1242D |
RCG060310012K40.5%EL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12400ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JGTDD1242D vs RCG060310012K40.5%EL |
CR0603-10W-1242DPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12400ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RK73H1JGTDD1242D vs CR0603-10W-1242DPT |
SF06H1242DBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JGTDD1242D vs SF06H1242DBL |
ERJS03D1242V | Fixed Resistor, | Panasonic Electronic Components | RK73H1JGTDD1242D vs ERJS03D1242V |
SF06H1242DQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JGTDD1242D vs SF06H1242DQL |
CDF060312K40.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JGTDD1242D vs CDF060312K40.5%100PPM/KKP5 |
CRCW060312K4DKTAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73H1JGTDD1242D vs CRCW060312K4DKTAP |