Part Details for RK73H1JGTDB4701F by KOA Speer Electronics Inc
Overview of RK73H1JGTDB4701F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JGTDB4701F
RK73H1JGTDB4701F CAD Models
RK73H1JGTDB4701F Part Data Attributes
|
RK73H1JGTDB4701F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JGTDB4701F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JGTDB4701F
This table gives cross-reference parts and alternative options found for RK73H1JGTDB4701F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JGTDB4701F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCR03PZPIFX4701 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JGTDB4701F vs MCR03PZPIFX4701 |
NRCL06F4701TR13F | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | RK73H1JGTDB4701F vs NRCL06F4701TR13F |
NMCR0603FJ4K70 | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,4.7K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | RK73H1JGTDB4701F vs NMCR0603FJ4K70 |
MC0603WGF4701T5E-TC | SPC Multicomp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RK73H1JGTDB4701F vs MC0603WGF4701T5E-TC |
CRS0603AFX-4701ELF | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JGTDB4701F vs CRS0603AFX-4701ELF |
MCWF06P4701FTL | SPC Multicomp | $0.0041 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JGTDB4701F vs MCWF06P4701FTL |
CR0603AFX-4701EAS | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JGTDB4701F vs CR0603AFX-4701EAS |
NRC06F4701TR10F | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JGTDB4701F vs NRC06F4701TR10F |
RMC1/16K4701FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RK73H1JGTDB4701F vs RMC1/16K4701FB |
NRC06F4701TRF | NIC Components Corp | $0.0146 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JGTDB4701F vs NRC06F4701TRF |