Part Details for RK73H1JGTDB39R2F by KOA Speer Electronics Inc
Overview of RK73H1JGTDB39R2F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JGTDB39R2F
RK73H1JGTDB39R2F CAD Models
RK73H1JGTDB39R2F Part Data Attributes
|
RK73H1JGTDB39R2F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JGTDB39R2F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 39.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JGTDB39R2F
This table gives cross-reference parts and alternative options found for RK73H1JGTDB39R2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JGTDB39R2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT0603FG39R2 | RESISTOR, 0.1W, 1%, 100ppm, 39.2ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JGTDB39R2F vs NMCT0603FG39R2 |
RMNW16K39R2FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JGTDB39R2F vs RMNW16K39R2FTP |
WR06X39R2FQR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1JGTDB39R2F vs WR06X39R2FQR |
WR06X39R2FG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Walsin Technology Corporation | RK73H1JGTDB39R2F vs WR06X39R2FG |
9C06031A39R2FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | RK73H1JGTDB39R2F vs 9C06031A39R2FKPF3 |
RMS06FT39R2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RK73H1JGTDB39R2F vs RMS06FT39R2 |
RC1608F39R2AS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RK73H1JGTDB39R2F vs RC1608F39R2AS |
WR06X39R2FGR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1JGTDB39R2F vs WR06X39R2FGR |
NMCR0603FT39R2 | RES,SMT,THICK FILM,39.2 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | RK73H1JGTDB39R2F vs NMCR0603FT39R2 |
RK73H1JLTDB39R2F | RES,SMT,THICK FILM,39.2 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | RK73H1JGTDB39R2F vs RK73H1JLTDB39R2F |