Part Details for RK73H1JGTDB2943F by KOA Speer Electronics Inc
Overview of RK73H1JGTDB2943F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JGTDB2943F
RK73H1JGTDB2943F CAD Models
RK73H1JGTDB2943F Part Data Attributes
|
RK73H1JGTDB2943F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JGTDB2943F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 294000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 294000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JGTDB2943F
This table gives cross-reference parts and alternative options found for RK73H1JGTDB2943F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JGTDB2943F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603WGF2943BAE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 294000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JGTDB2943F vs 0603WGF2943BAE |
0603WGF2943B2E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 294000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JGTDB2943F vs 0603WGF2943B2E |
NRCS06F2943TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 294000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73H1JGTDB2943F vs NRCS06F2943TRF |
0603SAF2943T1E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 294000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JGTDB2943F vs 0603SAF2943T1E |
0603WGF2943TDE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 294000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JGTDB2943F vs 0603WGF2943TDE |
FPF03FW-2943 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JGTDB2943F vs FPF03FW-2943 |
RC1608F2943FS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 294000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RK73H1JGTDB2943F vs RC1608F2943FS |
TSR3GF2943V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 294000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Tateyama Kagaku Group | RK73H1JGTDB2943F vs TSR3GF2943V |
CR0603AFX-2943EAS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 294000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RK73H1JGTDB2943F vs CR0603AFX-2943EAS |
0603SAF2943T5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 294000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JGTDB2943F vs 0603SAF2943T5 |