Part Details for RK73H1JGTDB1151F by KOA Speer Electronics Inc
Overview of RK73H1JGTDB1151F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JGTDB1151F
RK73H1JGTDB1151F CAD Models
RK73H1JGTDB1151F Part Data Attributes
|
RK73H1JGTDB1151F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JGTDB1151F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1150 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JGTDB1151F
This table gives cross-reference parts and alternative options found for RK73H1JGTDB1151F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JGTDB1151F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603SAF1151TAE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JGTDB1151F vs 0603SAF1151TAE |
RMC06031K151% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | TY-OHM Electronic Works Co Ltd | RK73H1JGTDB1151F vs RMC06031K151% |
PWR03FTEX1151 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JGTDB1151F vs PWR03FTEX1151 |
TSR3GTF1151V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Tateyama Kagaku Group | RK73H1JGTDB1151F vs TSR3GTF1151V |
0603WGF1151BB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JGTDB1151F vs 0603WGF1151BB |
FCF03FP1151 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JGTDB1151F vs FCF03FP1151 |
CR1/161151FV | Fixed Resistor, 0.1W, 1150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | RK73H1JGTDB1151F vs CR1/161151FV |
0603WGF1151C1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JGTDB1151F vs 0603WGF1151C1 |
0603SAF1151T3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JGTDB1151F vs 0603SAF1151T3 |
HQ03WGF1151T4E | Fixed Resistor, 0.0625W, 1150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JGTDB1151F vs HQ03WGF1151T4E |