Part Details for RK73H1JGTD9093F by KOA Speer Electronics Inc
Overview of RK73H1JGTD9093F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JGTD9093F
RK73H1JGTD9093F CAD Models
RK73H1JGTD9093F Part Data Attributes
|
RK73H1JGTD9093F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JGTD9093F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 909000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JGTD9093F
This table gives cross-reference parts and alternative options found for RK73H1JGTD9093F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JGTD9093F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03FL7909K | RES,SMT,THICK FILM,909K OHMS,75WV,1% +/-TOL,-100,100PPM TC,0603 CASE | Viking Tech Corp | RK73H1JGTD9093F vs CR-03FL7909K |
CR-03FLB--909K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JGTD9093F vs CR-03FLB--909K |
CRGCQ0603F909K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | RK73H1JGTD9093F vs CRGCQ0603F909K |
WR06X9093FQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1JGTD9093F vs WR06X9093FQL |
RMCS0603FT909K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JGTD9093F vs RMCS0603FT909K |
CR169093F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H1JGTD9093F vs CR169093F |
RK73H1JGTP9093F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JGTD9093F vs RK73H1JGTP9093F |
CRCW0603909KFKTB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73H1JGTD9093F vs CRCW0603909KFKTB |
RC0603FR-07909KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JGTD9093F vs RC0603FR-07909KL |
RK73H1JTTP9093F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JGTD9093F vs RK73H1JTTP9093F |