Part Details for RK73H1JGTD8253D by KOA Speer Electronics Inc
Overview of RK73H1JGTD8253D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JGTD8253D
RK73H1JGTD8253D CAD Models
RK73H1JGTD8253D Part Data Attributes
|
RK73H1JGTD8253D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JGTD8253D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 825000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 825000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JGTD8253D
This table gives cross-reference parts and alternative options found for RK73H1JGTD8253D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JGTD8253D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF0603825K0.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 825000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JGTD8253D vs ADF0603825K0.5%100PPM/KKS |
AF0603DR-07825KL | Fixed Resistor, 0.1W, 825000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JGTD8253D vs AF0603DR-07825KL |
ERJ3RED8253V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 825000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RK73H1JGTD8253D vs ERJ3RED8253V |
RC0603DR-07825KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 825000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JGTD8253D vs RC0603DR-07825KL |
AC0603DR-10825KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 825000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JGTD8253D vs AC0603DR-10825KL |
RTT038253DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 825000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JGTD8253D vs RTT038253DP3 |
RK73H1JLTP8253D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 825000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JGTD8253D vs RK73H1JLTP8253D |
RK73H1JTTP8253D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 825000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JGTD8253D vs RK73H1JTTP8253D |
RGC0603DTD825K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 825000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JGTD8253D vs RGC0603DTD825K |
RK73H1JRTTP8253D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 825000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JGTD8253D vs RK73H1JRTTP8253D |