Part Details for RK73H1JGTD47R0F by KOA Speer Electronics Inc
Overview of RK73H1JGTD47R0F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JGTD47R0F
RK73H1JGTD47R0F CAD Models
RK73H1JGTD47R0F Part Data Attributes
|
RK73H1JGTD47R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JGTD47R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JGTD47R0F
This table gives cross-reference parts and alternative options found for RK73H1JGTD47R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JGTD47R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73H1JGTDD47R0F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JGTD47R0F vs RK73H1JGTDD47R0F |
WR06X47R0FTL | Walsin Technology Corporation | $0.0048 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | RK73H1JGTD47R0F vs WR06X47R0FTL |
WR06X47R0FBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | RK73H1JGTD47R0F vs WR06X47R0FBL |
232270474709 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RK73H1JGTD47R0F vs 232270474709 |
RK73H1JLTD47R0F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JGTD47R0F vs RK73H1JLTD47R0F |
CR-03FL7---47R- | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JGTD47R0F vs CR-03FL7---47R- |
D1106030B4709FBN | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JGTD47R0F vs D1106030B4709FBN |
WR06X47R0FGLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.1W, 47ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RK73H1JGTD47R0F vs WR06X47R0FGLJ |
RC0603FR-0747RP | YAGEO Corporation | $0.0117 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JGTD47R0F vs RC0603FR-0747RP |
232270464709 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RK73H1JGTD47R0F vs 232270464709 |