Part Details for RK73H1JGTD42R2F by KOA Speer Electronics Inc
Overview of RK73H1JGTD42R2F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JGTD42R2F
RK73H1JGTD42R2F CAD Models
RK73H1JGTD42R2F Part Data Attributes
|
RK73H1JGTD42R2F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JGTD42R2F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 42.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 42.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JGTD42R2F
This table gives cross-reference parts and alternative options found for RK73H1JGTD42R2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JGTD42R2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR16-42R2-FK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RK73H1JGTD42R2F vs CR16-42R2-FK |
RTT0342R2FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42.2ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JGTD42R2F vs RTT0342R2FBA |
RM06F42R2CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RK73H1JGTD42R2F vs RM06F42R2CT |
RK73H1JTBK42R2F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 42.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JGTD42R2F vs RK73H1JTBK42R2F |
RMCS0603FT42R2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JGTD42R2F vs RMCS0603FT42R2 |
MR06X42R2FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 42.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JGTD42R2F vs MR06X42R2FTL |
RK73H1JTTDD42R2F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 42.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JGTD42R2F vs RK73H1JTTDD42R2F |
CR0603-FX-42R2EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RK73H1JGTD42R2F vs CR0603-FX-42R2EPF |
RK73H1JGTDD42R2F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 42.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JGTD42R2F vs RK73H1JGTDD42R2F |
CDP060342R21%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 42.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JGTD42R2F vs CDP060342R21%100PPM/KNP20 |